172765-5121

Mini-Fit TPA2 Male Crimp Terminal, Brass, Pre-Plated Tin (Sn), 22-24 AWG, 1.07-1.65mm Insulation Diameter, Reel

Part Aliases: Molex 1727655121  
Enhance your power connections with our Mini-Fit TPA2 Male Crimp Terminal. Crafted from durable brass with a pre-plated tin finish, this terminal ensures reliable conductivity for 22-24 AWG wires, with an insulation diameter of 1.07-1.65mm. Designed for easy installation, it features a wire-to-wire connector system and a crimp or compression termination method. With a maximum voltage rating of 600 V AC/DC and an amperage of 11.5 A, it's ideal for high-power applications. RoHS compliant and suitable for 30 mating cycles, this terminal guarantees both performance and longevity in your projects. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172765-5121
Series:172765 - Mini-Fit TPA2
Amperage:11.5 A
Connector Type:Mini-Fit TPA2
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Voltage:600 V AC/DC
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.5 µm
Mating Cycles:30
Contact Termination Plating Thickness:2.5 µm
Wire Size:22 AWG, 24 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.07 - 1.65 mm
Part Aliases:1727655121
SKU:MOL172765-5121

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/25/2023513747 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download