172765-4122

Mini-Fit TPA2 Male Crimp Terminal, Brass, Pre-Plated Tin (Sn), 18-20 AWG, 2.10-2.85mm Insulation Diameter, Bag

Enhance your power connections with our Mini-Fit TPA2 Male Crimp Terminal. Crafted from durable brass with a pre-plated tin finish, this terminal ensures reliable conductivity for 18-20 AWG wires. Suitable for 2.10-2.85mm insulation diameters, it guarantees a secure fit. With a maximum voltage rating of 600V AC/DC and an amperage of 11.5A, it meets high-performance standards. Designed for crimp or compression termination, it offers easy installation. RoHS compliant and part of the Mini-Fit Connector System, it's a quality solution for your power connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172765-4122
Series: 172765 - Mini-Fit TPA2
Amperage: 11.5 A
Connector Type: Mini-Fit TPA2
Gender: Male
Termination Method: Crimp or Compression
Contact Material: Brass
Voltage: 600 V AC/DC
Packaging: Bag
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.5 µm
Mating Cycles: 30
Contact Termination Plating Thickness: 2.5 µm
Wire Size: 18 AWG, 20 AWG
Connector System: Wire to Wire
Contact Termination Plating: Tin
Wire Insulation Diameter: 2.1 - 2.85 mm
Product Name: Mini-Fit Sigma
Part Aliases: 1727654122
SKU: MOL172765-4122

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/25/2023 513747 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download