172765-6122
Mini-Fit TPA2 Male Crimp Terminal, Brass, Pre-Plated Tin (Sn), 22-24 AWG, 1.65-2.38mm Insulation Diameter, Bag
Enhance your power connections with our Mini-Fit TPA2 Male Crimp Terminal. Crafted from durable Brass with a Pre-Plated Tin finish, this terminal ensures reliable conductivity for 22-24 AWG wires. Suitable for 1.65-2.38mm insulation diameters, it offers a secure fit for various applications. With a current rating of 11.5 A and voltage capacity of 600 V AC/DC, it guarantees efficient power transmission. Designed for Wire to Wire connectivity, this terminal is part of the Mini-Fit Connector System, known for its high performance and durability. RoHS compliant and featuring a contact termination plating of Tin, it meets international standards for environmental safety. Ideal for use in diverse industries, from automotive to telecommunications, the Mini-Fit TPA2 Male Crimp Terminal is a versatile solution for your power connection needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172765-6122 |
Series: | 172765 - Mini-Fit TPA2 |
Amperage: | 11.5 A |
Connector Type: | Mini-Fit TPA2 |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Voltage: | 600 V AC/DC |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.5 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 2.5 µm |
Wire Size: | 22 AWG, 24 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.65 - 2.38 mm |
Product Name: | Mini-Fit Sigma |
Part Aliases: | 1727656122 |
SKU: | MOL172765-6122 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/25/2023 | 513747 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |