172953-0602

Micro-Fit Terminal Position Assurance (TPA) Retainer, 6 Circuits, 3.00mm Pitch, UL 94V-2, Glow-Wire Capable, Natural

Ensure secure and reliable connections with our Micro-Fit Terminal Position Assurance (TPA) Retainer. Designed for 6 circuits with a 3.00mm pitch, this UL 94V-2 compliant retainer offers peace of mind with Glow-Wire capability. Crafted from durable nylon in a natural finish, it guarantees quality and safety in your connectivity solutions. With a lock-to-mating-part feature, it provides added stability. Operating efficiently in temperatures ranging from -40 to 105 °C, this TPA retainer is a vital component for maintaining the integrity of your connections. Ideal for MicroTPA and TPA connectors, it is a must-have accessory for your setup. Packaged conveniently in a bag, it is easy to store and access. Trust in the Micro-Fit TPA for seamless and secure connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172953-0602
Color: Natural
Series: 172953 - Micro-Fit TPA - TPA - Term Pos Assurance
Connector Type: MicroTPA, TPA - Term Pos Assurance
Number of Contacts: 6
Number of Rows: 1
Material: Nylon
Component Type: Terminal Position Assurance
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 6
Lock to Mating Part: Yes
Product Name: Micro-Fit TPA
Part Aliases: 1729530602
SKU: MOL172953-0602

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: