173109-0104
FCT Standard-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 4-40 UNC Clinch Nut, 9 Circuits
Enhance your connectivity with our FCT Standard-Density D-Sub Connector, meticulously crafted for optimal performance. This Female connector, designed for straight insertion with a Solder Cup termination method, features Gold Plating for superior conductivity and durability. With a high amperage rating of 7.5A, it ensures reliable power transmission in various applications. The 9 circuits, arranged in 2 rows, offer versatile connectivity options, while the 4-40 UNC Clinch Nut guarantees secure fastening. Its sleek white design, coupled with IP20 rating for protection against solids, makes it suitable for a wide range of environments. Constructed with high-quality materials like Copper Alloy contacts with Gold over Nickel plating, PBT inserts, and steel shells, it ensures long-term performance even in harsh conditions. Operating temperature range of -55 to 125 °C and 200 mating cycles further attest to its durability. Whether for industrial or commercial use, this D-Sub Connector is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0104 |
Color: | White |
Series: | 173109 |
Amperage: | 7.5 A |
Gender: | Female |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 200 |
Panel Mount: | Rear |
Panel Mount Method: | Thread-In |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
Wire Size: | 20 AWG |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731090104;FT09S0G2 |
SKU: | MOL173109-0104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |