173109-0309
FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 15 Circuits
Enhance your connectivity with the FCT Standard-Density D-Sub Connector. This male connector features a straight orientation and solder cup termination method for secure attachment. The gold over nickel phosphorus plating ensures reliable performance with 500 mating cycles, making it ideal for high-use applications. With 15 circuits and a 7.5 A amperage rating, it accommodates versatile connectivity needs. Crafted with copper alloy contacts and a steel shell, it guarantees durability. RoHS compliant and with an IP20 rating, it meets environmental and safety standards. Suitable for 20 AWG wire size, this connector is a dependable choice for IO interfaces.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0309 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 15 |
Shell Material: | Steel |
Wire Size: | 20 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731090309;F15P0G1A |
SKU: | MOL173109-0309 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |