173109-0119
FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 500 Mating Cycles, 50 Circuits
Enhance your PCB assembly with our FCT Standard-Density D-Sub Connector. This male connector, featuring straight orientation and through-hole termination, boasts durable construction with a steel shell and copper alloy contacts plated in gold over nickel for optimal conductivity. With a high amperage rating of 7.5 A and 50 circuits, it ensures reliable performance in demanding applications. Designed for longevity, it offers a minimum of 500 mating cycles. RoHS compliant and with an IP20 rating, it meets stringent environmental standards. Perfect for industrial use, this connector is a vital component for any project requiring secure and efficient data transmission. Elevate your connectivity with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0119 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 50 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731090119;F50P1G1 |
SKU: | MOL173109-0119 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |