173109-0130
FCT Standard-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, 200 Mating Cycles, 50 Circuits
Enhance your connectivity with the FCT Standard-Density D-Sub Connector. Designed for seamless integration, this female connector features a straight orientation and PCB through-hole termination for easy installation. With gold plating for optimal signal transmission and durability, it offers reliability through 200 mating cycles. Boasting 50 circuits across three rows, it supports a current of 7.5 A. The copper alloy contacts, plated with gold over nickel, ensure high performance. With an IP20 rating, it provides protection against solid objects. The steel shell with tin plating guarantees robustness in various environments. Perfect for IO applications, this D-Sub connector is a vital component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0130 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 50 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731090130;F50S1G2 |
SKU: | MOL173109-0130 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |