173109-0247
FCT Standard-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold Plating, 200 Mating Cycles, 37 Circuits
Enhance your connectivity with the FCT Standard-Density D-Sub Connector. This male connector offers a seamless right-angle PCB Through Hole installation with durable gold plating, ensuring reliable performance over 200 mating cycles. Featuring 37 circuits and a 7.5 A amperage capacity, it caters to a wide range of applications. The white color and shielded design add versatility, while the IP20 rating guarantees protection against dust and debris. Crafted with high-quality materials including copper alloy contacts and PBT insert, with a steel shell, this connector is built to last in demanding environments. Its compact form factor, with a 2.54 mm pitch and right-angle orientation, allows for efficient PCB integration. RoHS compliant and designed for easy rear panel mounting, it's an essential component for your IO connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0247 |
Color: | White |
Series: | 173109 |
Amperage: | 7.5 A |
Gender: | Male |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.54 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Right-Angle |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 11.1 mm |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 37 |
Mating Cycles: | 200 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731090247;F37P5G2 |
SKU: | MOL173109-0247 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |