173109-0737

FCT Standard-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 50 Circuits

Enhance your PCB connections with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this female connector features a right-angle orientation for convenient installation. With a durable construction of PBT insert material and steel shell, it ensures reliable performance in various environments. The gold over nickel phosphorus plating guarantees optimal conductivity, while the 500 mating cycles offer long-lasting durability. Boasting 50 circuits and 2.54mm pitch, it's perfect for high-density applications. Its IP20 rating and shielded design provide added protection, making it suitable for industrial use. RoHS compliant and featuring polarized mating, this connector meets stringent industry standards for quality and performance. Elevate your connectivity solutions with FCT Products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173109-0737
Color: White
Series: 173109
Amperage: 7.5 A
Gender: Female
Number of Contacts: 50
Number of Rows: 3
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Pitch: 2.54 mm
IP Rating: IP20
Shell Plating: Tin
Number of Ports: 1
Orientation: Right-Angle
Insert Material: PBT
Shell Material: Steel
Tail Length: 12.5 mm
Operating Temperature Range: -55 - 125 °C
Number of Contacts Loaded: 50
Mating Cycles: 500
Panel Mount: Rear
Panel Mount Method: Flange
PCB Locator: No
Shielded: Yes
PCB Retention: Without
Polarized to PCB: Yes
Type: Standard Density
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Waterproof Dustproof: No
Product Name: FCT Products
Part Aliases: 1731090737;F50S5G1A
SKU: MOL173109-0737

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: