173109-0177
FCT Standard-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold Plating, 200 Mating Cycles, Riveted Metal Bracket and Clinch Nut, 15 Circuits
Enhance connectivity with our FCT Standard-Density D-Sub Connector, designed for seamless integration in electronic applications. This male connector features a right-angle orientation and secure PCB through-hole termination, ensuring optimal performance. With gold plating for enhanced conductivity and durability, it's rated for 200 mating cycles, guaranteeing long-lasting use. The inclusion of a riveted metal bracket and clinch nut adds stability and ease of installation. Boasting 15 circuits and a 7.5A amperage, it accommodates diverse connectivity needs. Crafted with high-quality materials including copper alloy contacts and a steel shell with tin plating, it offers reliable operation. RoHS compliant and with an IP20 rating, it meets stringent quality standards for environmental responsibility and protection. Perfect for various industrial and commercial applications, this connector is part of our extensive range of FCT Products, ensuring compatibility and performance excellence.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0177 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 15 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731090177;F15P5G2-1002 |
SKU: | MOL173109-0177 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |