173109-0167
HPD Standard-Density D-Sub Connector, Right-Angle with Metal Bracket, PCB, Through Hole, with Machined Male Contacts, Panel Mount, 15 Circuits
Enhance your connectivity solutions with the HPD Standard-Density D-Sub Connector. Designed for efficiency, this male connector features a right-angle orientation with a sturdy metal bracket for secure PCB mounting. With 15 circuits and machined male contacts, it ensures reliable signal transmission in diverse applications. The gold-plated copper alloy contacts offer optimal conductivity, while the thermoplastic insert and tin-plated steel frame guarantee durability. Meeting IP20 standards for ingress protection, this connector is suitable for demanding environments. Its flange panel mount method and PCB locator ensure easy installation, with features like polarization and shielded design enhancing performance. RoHS compliant and rated for operating temperatures from -55 to 130°C, it is a dependable choice for industrial and commercial use. Elevate your connectivity experience with this FCT product.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0167 |
Series: | 173109 |
Amperage: | 7.5 A |
Gender: | Male |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.54 mm |
IP Rating: | IP20 |
Number of Ports: | 1 |
Orientation: | Right-Angle |
Insert Material: | Thermoplastic |
Frame Material: | Tin-plated Steel |
Panel Thickness: | 1.6 mm |
Operating Temperature Range: | -55 - 130 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .8 µm |
Number of Contacts Loaded: | 15 |
Mating Cycles: | 500 |
Panel Mount Method: | Flange |
PCB Locator: | Yes |
Shielded: | Yes |
Insert Color: | White |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | Standard Density |
Mating Pitch: | 2.54 mm |
Contact Termination Plating Thickness: | .8 µm |
Polarized to Mate: | Yes |
Product Name: | FCT Products |
Part Aliases: | 1731090167;F15P5G1-1002 |
SKU: | MOL173109-0167 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |