173109-0649
FCT Standard-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 37 Circuits
Enhance your connectivity with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this female connector features a straight orientation and PCB through-hole termination, ensuring secure and reliable connections. With gold over nickel phosphorus plating, it guarantees excellent conductivity and durability, rated for 500 mating cycles. Boasting 37 circuits split across two rows, it's perfect for high-density applications. Crafted from steel with copper alloy contacts plated in gold, it offers superior performance while meeting RoHS compliance standards. Trust in FCT Products for top-quality connectors that deliver on both functionality and longevity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0649 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 37 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731090649;F37S1G1A |
SKU: | MOL173109-0649 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |