173109-0641
FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 9 Circuits
Introducing the FCT Standard-Density D-Sub Connector, designed for seamless integration in electronic assemblies. This male connector features a straight orientation and is easily mounted onto PCBs through hole termination. With gold over nickel phosphorus plating, it ensures reliable conductivity over 500 mating cycles. Boasting 9 circuits and a dual-row layout, it offers versatile connectivity options. The copper alloy contacts with gold plating guarantee optimal signal transmission, while the steel shell with tin plating provides durability. With an amperage rating of 7.5A and IP20 protection, this connector is suitable for a wide range of applications. RoHS compliant, it meets environmental standards without compromising performance. Perfect for use in industrial, telecommunications, and automotive settings, the FCT Standard-Density D-Sub Connector is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0641 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 9 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731090641;F09P1G1A |
SKU: | MOL173109-0641 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |