173109-0204
FCT Standard-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold Plating, 200 Mating Cycles, Riveted Metal Bracket and Threaded Spacer, 9 Circuits
Enhance your connectivity with the FCT Standard-Density D-Sub Connector. Designed for optimal performance, this male connector features a right-angle orientation and PCB through-hole termination, perfect for secure and stable installation. With gold plating and a durable construction, it ensures reliable conductivity over 200 mating cycles. The inclusion of a riveted metal bracket and threaded spacer adds to its robustness, while the 9 circuits cater to versatile connectivity needs. Its white color and compact design make it a sleek addition to any setup. RoHS compliant and offering an amperage of 7.5A, it guarantees both quality and safety in operation. Perfect for various applications, from industrial to consumer electronics, the FCT Standard-Density D-Sub Connector is a dependable choice for your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0204 |
Color: | White |
Series: | 173109 |
Amperage: | 7.5 A |
Gender: | Male |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.54 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Right-Angle |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 11.1 mm |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 200 |
Panel Mount: | Rear |
Panel Mount Method: | Threaded Spacer |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731090204;F09P5G2-1004 |
SKU: | MOL173109-0204 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |