173109-0120
FCT Standard-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, 500 Mating Cycles, 50 Circuits
Enhance your connectivity with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this female connector features a straight orientation and PCB through-hole termination for reliable performance. With gold plating and a durable steel shell, it ensures optimal signal transmission in industrial environments. Rated for 500 mating cycles, it offers long-lasting durability. With 50 circuits and a maximum amperage of 7.5A, it's perfect for high-density applications. RoHS compliant and featuring IP20 rating for protection against dust and debris, it's a trusted choice for your connectivity needs. Elevate your connections with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0120 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 50 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731090120;F50S1G1 |
SKU: | MOL173109-0120 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |