173109-0735
FCT Standard-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 50 Circuits
Upgrade your connectivity with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this Female connector features a Straight orientation and PCB Through Hole termination method, ensuring secure and reliable connections. With Gold over Nickel Phosphorus Plating, it offers optimal conductivity and durability, even through 500 Mating Cycles. Boasting 50 Circuits and a 2.84 mm pitch, it's perfect for high-density applications. The 7.5 A amperage and Copper Alloy contacts guarantee efficient power transmission, while the IP20 rating provides protection against dust and debris. Constructed with PBT and Steel materials, it's built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Whether for industrial or commercial use, this D-Sub Connector delivers top performance, meeting RoHS compliance for environmental responsibility. Elevate your connectivity solutions with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0735 |
Color: | White |
Series: | 173109 |
Amperage: | 7.5 A |
Gender: | Female |
Number of Contacts: | 50 |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 10.3 mm |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 50 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731090735;F50S1G1A |
SKU: | MOL173109-0735 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |