173109-0643
FCT Standard-Density D-Sub Connector, Female, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 9 Circuits
Elevate your connectivity with our FCT Standard-Density D-Sub Connector. This female connector features a straight orientation and solder cup termination method, ensuring secure and reliable connections. Crafted with a gold over nickel phosphorus plating, it guarantees superior conductivity and durability, even through 500 mating cycles. With 9 circuits and a 7.5 A amperage, it's perfect for various applications. The contact material is copper alloy, plated with gold for enhanced performance. Made with IP20-rated steel shell and tin plating, it's both rugged and corrosion-resistant. Suitable for 20 AWG wire size, it's a must-have in any professional setup. Compliant with RoHS regulations, it's also environmentally friendly. Upgrade your connectivity solutions with this top-of-the-line D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0643 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 9 |
Shell Material: | Steel |
Wire Size: | 20 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731090643;F09S0G1A |
SKU: | MOL173109-0643 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |