173109-0210
FCT Standard-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, 200 Mating Cycles, Riveted Metal Bracket and Threaded Spacer, 15 Circuits
Enhance your connectivity with our FCT Standard-Density D-Sub Connector, meticulously engineered for optimal performance. This female connector, designed for right-angle PCB through-hole mounting, features gold plating for enhanced conductivity and durability through 200 mating cycles. Its riveted metal bracket and threaded spacer ensure secure installation, while the 15 circuits offer ample connectivity options. The white housing, made of PBT, is not only aesthetically pleasing but also robust, with steel shell material and IP20 ingress protection. With a current rating of 7.5 A, this connector is suitable for various applications. Meeting RoHS compliance, it guarantees environmental responsibility without compromising functionality. Trust in FCT Products for reliable and efficient connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0210 |
Color: | White |
Series: | 173109 |
Amperage: | 7.5 A |
Gender: | Female |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.54 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Right-Angle |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 11.1 mm |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 15 |
Mating Cycles: | 200 |
Panel Mount: | Rear |
Panel Mount Method: | Threaded Spacer |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731090210;F15S5G2-1004 |
SKU: | MOL173109-0210 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |