173109-0647
FCT Standard-Density D-Sub Connector, Female, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 25 Circuits
Enhance connectivity with our FCT Standard-Density D-Sub Connector, designed for seamless integration in various applications. This female connector features a straight orientation and solder cup termination method, ensuring secure and reliable connections. With a durable steel shell and gold over nickel phosphorus plating, it offers long-lasting performance, even through 500 mating cycles. The 25 circuits accommodate multiple connections, while the 20 AWG wire size and 7.5 A amperage support efficient power transmission. Rest assured of quality and compliance, as this connector is meticulously crafted with RoHS standards in mind. Perfect for IO connectors and D-Sub applications, it's a valuable addition to your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0647 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 25 |
Shell Material: | Steel |
Wire Size: | 20 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731090647;F25S0G1A |
SKU: | MOL173109-0647 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |