173109-1532
FCT Standard-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold Plating, 200 Mating Cycles, Plastic Bracket with Snap-in Grounding Bracket and Clinch Nut, 37 Circuits
Elevate your PCB connectivity with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this male connector features a right-angle orientation and through-hole termination method for easy installation. With gold plating ensuring optimal conductivity, it offers durability with 200 mating cycles. The included plastic bracket with snap-in grounding bracket and clinch nut guarantees secure mounting. With 37 circuits, it's perfect for a variety of applications. Made with high-quality materials like copper alloy contacts and a steel shell, it's not just reliable, but also environmentally friendly with RoHS compliance. Upgrade your IO connections with this essential component from FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-1532 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 37 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731091532;F37P5G2-0326 |
SKU: | MOL173109-1532 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |