173109-0478
FCT Standard-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, 200 Mating Cycles, Plastic Bracket with Snap-in Grounding Bracket and Clinch Nut, 37 Circuits
Elevate your connectivity with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this female connector features a right-angle orientation and PCB through-hole termination method. Boasting gold plating for optimal signal transmission, it offers durability with 200 mating cycles. The plastic bracket, complete with a snap-in grounding bracket and clinch nut, ensures secure mounting. With 37 circuits, it's perfect for a wide range of applications. Crafted from high-quality materials like steel and copper alloy, it guarantees reliable performance. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Upgrade your setup with this essential component from FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0478 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 37 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731090478;F37S5G2-0326 |
SKU: | MOL173109-0478 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |