173109-1918

FCT Standard-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, Plastic Bracket with Snap-in Grounding Bracket and Clinch Nut, 9 Circuits

Enhance your PCB assembly with our FCT Standard-Density D-Sub Connector. Designed for optimal performance, this male connector features a right-angle orientation for seamless installation. With gold over nickel phosphorus plating, it ensures reliable conductivity and durability, rated for 500 mating cycles. The plastic bracket includes a snap-in grounding bracket and clinch nut for secure attachment. Boasting 9 circuits, it offers ample connectivity in a sleek white finish. Meeting stringent quality standards, this connector is a must-have for any electronic setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173109-1918
Color: White
Series: 173109
Amperage: 7.5 A
Gender: Male
Number of Contacts: 9
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Pitch: 2.54 mm
IP Rating: IP20
Shell Plating: Tin
Number of Ports: 1
Orientation: Right-Angle
Insert Material: PBT
Shell Material: Steel
Tail Length: 11.1 mm
Operating Temperature Range: -55 - 125 °C
Number of Contacts Loaded: 9
Mating Cycles: 500
Panel Mount: Rear
Panel Mount Method: Thread-In
PCB Locator: Yes
Shielded: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Type: Standard Density
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Waterproof Dustproof: No
Product Name: FCT Products
Part Aliases: 1731091918;F09P5G1A-0326
SKU: MOL173109-1918

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: