173109-0479
FCT Standard-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, 200 Mating Cycles, Plastic Bracket with Snap-in Grounding Bracket and Clinch Nut, 25 Circuits
Enhance connectivity in your electronic systems with our FCT Standard-Density D-Sub Connector. This female connector, designed for right-angle mounting on PCBs, features gold-plated contacts for optimal signal transmission and durability, with a high mating cycle rating of 200. The connector boasts 25 circuits in a white plastic bracket, complete with a snap-in grounding bracket and clinch nut for secure installation. Engineered for performance and longevity, it is suitable for a wide range of applications, with a contact material of Copper Alloy and an operating temperature range from -55 to 125°C. With shielded construction and compliance with RoHS regulations, this connector ensures reliable and environmentally friendly connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0479 |
Color: | White |
Series: | 173109 |
Amperage: | 7.5 A |
Gender: | Female |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.54 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Right-Angle |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 11.1 mm |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 25 |
Mating Cycles: | 200 |
Panel Mount: | Rear |
Panel Mount Method: | Thread-In |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731090479;F25S5G2-0326 |
SKU: | MOL173109-0479 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |