173109-0178
FCT Standard-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold Plating, 200 Mating Cycles, Riveted Metal Bracket and Clinch Nut, 25 Circuits
Enhance connectivity with our FCT Standard-Density D-Sub Connector. Designed for reliable performance, this male connector features a right-angle orientation and PCB through-hole termination, perfect for seamless integration. With gold plating offering superior conductivity and durability, it boasts 200 mating cycles for long-lasting use. The riveted metal bracket and clinch nut ensure secure attachment, while its 25 circuits cater to versatile applications. Meeting RoHS compliance standards, it guarantees environmental responsibility. Trust in the quality of FCT Products for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0178 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 25 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731090178;F25P5G2-1002 |
SKU: | MOL173109-0178 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |