173109-0280
FCT Standard-Density D-Sub Connector, Female, Straight, IDC Ribbon, 0.20µm Gold Plating, 15 Circuits
Enhance your connectivity with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this female connector features a straight orientation and IDC Ribbon termination method, perfect for streamlined installations. With 15 circuits, it offers ample connectivity options for your devices. The contact material, a durable copper alloy with 0.20µm gold plating, ensures reliable signal transmission. Meeting RoHS compliance standards, it's both high-performing and environmentally friendly. Constructed with a steel shell and featuring tin plating, it guarantees durability and longevity in various applications. Suitable for 28 AWG wire, it's versatile and easy to use. Upgrade your connectivity solutions with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0280 |
Series: | 173109 |
Amperage: | 1.5 A |
Number of Rows: | 2 |
Termination Method: | IDC Ribbon |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 15 |
Shell Material: | Steel |
Wire Size: | 28 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731090280;F15S15-K49 |
SKU: | MOL173109-0280 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. |
Download |