173109-1900
FCT Standard-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, Riveted Metal Bracket and Clinch Nut, 15 Circuits
Enhance your connectivity with the FCT Standard-Density D-Sub Connector, designed for seamless integration in electronic systems. This female connector features a right-angle orientation and PCB through-hole termination, ensuring secure and reliable attachment. With gold over nickel phosphorus plating and a 500 mating cycle lifespan, it guarantees optimal signal transmission over time. The inclusion of a riveted metal bracket and clinch nut offers sturdy mounting support, while the 15-circuit configuration accommodates multiple connections. Its white color, steel shell, and PBT insert material not only provide a clean aesthetic but also ensure durability in various operating environments. With IP20 ingress protection, tin shell plating, and shielded design, it maintains signal integrity even in challenging conditions. Ideal for applications requiring high-speed data transfer, this connector is a versatile and essential component in any electronic setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-1900 |
Color: | White |
Series: | 173109 |
Amperage: | 7.5 A |
Gender: | Female |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
Pitch: | 2.54 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Right-Angle |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 11.1 mm |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 15 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Thread-In |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731091900;F15S5G1A-1002 |
SKU: | MOL173109-1900 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/01/2020 | 508845 - Change To Product. we are changing the sub product element form in order to meet our product conformance. | Download |