173109-0447
FCT Standard-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold Plating, 200 Mating Cycles, 15 Circuits
Enhance connectivity with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this male connector features a right-angle orientation and secure PCB through-hole termination. Crafted with high-quality materials, it boasts gold plating for optimal signal transmission, while the copper alloy contacts ensure reliable conductivity. With an impressive 200 mating cycles, it offers long-lasting performance. Featuring 15 circuits across 2 rows, it's perfect for a variety of applications. RoHS compliant and boasting an IP20 rating, it meets stringent industry standards for environmental and performance quality. Upgrade your connectivity solutions with the FCT Standard-Density D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0447 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 15 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731090447;F15P5G2 |
SKU: | MOL173109-0447 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |