173112-0227

HPD High-Density Machined Crimp Contact, Female, 0.80

Part Aliases: Molex 1731120227   Molex FK22SL-08V-5783  
Enhance your connectivity with our HPD High-Density Machined Crimp Contact for seamless integration in your systems. Designed for optimal performance, this female contact features a 0.80-inch pitch, making it ideal for high-density applications. With a robust copper alloy construction and gold over nickel plating, it ensures reliable conductivity and durability even in harsh environments. Operating flawlessly in a wide temperature range from -55 to 130 °C, it is suitable for various industrial settings. Supporting wire sizes of 24 AWG, 26 AWG, and 28 AWG, it offers versatility in connectivity options. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Perfect for D-Sub and D-Ribbon connectors, this contact is a crucial component in your connectivity solutions. Elevate your connections with the FCT Products High-Density Machined Crimp Contact.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173112-0227
Specification Type:High Density
Series:173112
Amperage:5 A
Gender:Female
Contact Material:Copper Alloy
Contact Plating:Gold over Nickel
Contact Type:Machined Crimp Contact
Operating Temperature Range:-55 - 130 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.8 µm
Type:High Density
Contact Termination Plating Thickness:.8 µm
Wire Size:24 AWG, 26 AWG, 28 AWG
Product Name:FCT Products
Part Aliases:1731120227 FK22SL-08V-5783
SKU:MOL173112-0227

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: