173113-0002
FCT High-Density D-Sub Crimp Housing, Male, 15 Circuits
Enhance your connectivity with our FCT High-Density D-Sub Crimp Housing, designed for male connectors with 15 circuits. This straight orientation, IP20-rated housing is crafted from durable steel with a nickel shell plating, ensuring longevity and reliability in various applications. With a termination method of crimping, it offers secure and efficient wire connections for 24 AWG to 28 AWG sizes. RoHS compliant and featuring three rows, it meets stringent environmental standards while accommodating high-density wiring needs. Elevate your connectivity solutions with the FCT High-Density D-Sub Crimp Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0002 |
Series: | 173113 |
Number of Rows: | 3 |
Termination Method: | Crimp |
IP Rating: | IP20 |
Shell Plating: | Nickel |
Orientation: | Straight |
Shell Material: | Steel |
Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731130002;CT09-15P7 |
SKU: | MOL173113-0002 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. |
Download |