43030-0006

Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Reel

Part Aliases: Molex 0430300006  
Enhance your connectivity with our Micro-Fit 3.0 Crimp Terminal, designed for female connectors. Featuring Select Gold (Au) Plated Phosphor Bronze contacts, this terminal ensures reliable performance for wire sizes ranging from 26 to 30 AWG. With a current rating of 8.5 A, it is ideal for power applications. The contact plating of Tin and Gold, along with RoHS compliance, guarantees both durability and environmental responsibility. Whether for Wire-to-Wire or Wire-to-Board setups, this terminal offers secure and efficient crimp or compression termination. Upgrade your systems with this essential component from our Micro-Fit 3.0 series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43030-0006
Series:43030 - Micro-Fit 3.0
Amperage:8.5 A
Connector Type:Micro-Fit 3.0
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:26 AWG, 28 AWG, 30 AWG
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.27 mm
Part Aliases:0430300006
SKU:MOL43030-0006

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
08/19/2019507316 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
05/17/2018505437 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
07/01/2017502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download