19-09-2151
2.36mm Diameter, .093 Pin and Socket Plug Housing with Positive Latch, 15 Circuits, 3 Rows, with Pull Tabs
Enhance your power circuitry with our Natural Standard .093" connector, designed for seamless wire-to-wire applications. Crafted with durable nylon housing and featuring 15 contacts in three rows, this connector ensures reliable performance. With a 6.3mm pitch and a 7.5A amperage, it meets stringent quality standards for both CSA and UL certifications. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality. Its plug gender and polarization to mate make for easy and secure connections. The lock to mating part feature adds another layer of stability, while RoHS compliance reflects our commitment to environmental responsibility. Ideal for various power circuit applications, this connector is a must-have for any project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19-09-2151 |
Color: | Natural |
Series: | 1991 |
Amperage: | 7.5 A |
Connector Type: | Standard .093" |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 15 |
Number of Rows: | 3 |
Pitch: | 6.3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Standard .093" |
Material Flammability Standard: | 94V-2 |
Contact Detail: | 3x5 |
Part Aliases: | 0019092151;1991-15P |
SKU: | MOL19-09-2151 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/19/2015 | GCM 10653987 - Supplier Change. | Download |