19-09-2031

2.36mm Diameter, .093 Pin and Socket Plug Housing with Positive Latch, 3 Circuits, with Pre-bent Mounting Ears

Enhance your power panel setups with this durable connector, featuring a natural color and a single row design for efficient connectivity. With a 12A amperage rating and standard .093" connector type, it ensures reliable performance in various applications. The nylon housing material and polarized mating offer secure and safe operation, while the UL and CSA certifications guarantee quality standards. Suitable for wire-to-wire connections, it can withstand temperatures ranging from -40 to 105°C. Easy to install with panel mounting, its 6.3mm pitch and three contacts make it ideal for power circuit applications. Rest assured of its environmental compliance with RoHS certification, making it a sustainable choice for your projects. Upgrade your Pin & Socket Housings with this essential component for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19-09-2031
Color: Natural
Series: 1991
Amperage: 12 A
Connector Type: Standard .093"
Gender: Plug
Housing Material: Nylon
Number of Contacts: 3
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 6.3 mm
Material: Nylon
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Product Name: Standard .093"
Material Flammability Standard: 94V-2
Contact Detail: 1x3
Part Aliases: 0019092031;1991-3P
SKU: MOL19-09-2031

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/18/2025 515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be
made to product as part of this change.
Download
08/01/2020 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) Download