19-09-2026
2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-0, without Panel Mount 2 Circuits
Enhance your power connections with our Standard .093" Plug, designed for seamless integration in a variety of applications. This connector features a natural nylon housing with two contacts, ensuring reliable performance. With a 12 A amperage and operating temperature range of -40 to 105 °C, it's a versatile choice for power circuits. UL and CSA certifications guarantee quality and safety, while its polarized design and locking feature provide added security. Whether you're building a new system or replacing components, this connector is an essential part of your setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19-09-2026 |
Color: | Natural |
Series: | 3191 |
Amperage: | 12 A |
Connector Type: | Standard .093" |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 6.7 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Standard .093" |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0019092026;3191-2P1-201 |
SKU: | MOL19-09-2026 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/19/2015 | GCM 10653987 - Supplier Change. | Download |