19-09-1036
2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-0, 3 Circuits
Enhance your power connectivity with our Natural Standard .093" connector. Designed for durability and efficiency, this single-row receptacle features a 6.7 mm pitch, accommodating up to 11 A of amperage. Constructed with high-quality nylon housing material, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With three contacts and UL and CSA certifications, you can trust in its safety and compliance. Perfect for wire-to-wire or wire-to-board applications, its polarized design and locking feature guarantee secure mating. RoHS compliant and suitable for various circuit applications, this connector is a vital component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19-09-1036 |
Color: | Natural |
Series: | 3191 |
Amperage: | 11 A |
Connector Type: | Standard .093" |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 6.7 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Standard .093" |
Material Flammability Standard: | 94V-0 |
Contact Detail: | 1x3 |
Part Aliases: | 0019091036;3191-3R1-201 |
SKU: | MOL19-09-1036 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2020 | Molex email - MLQ Change. PN 1909XXXX parts of 3191 series (Listed in File attached) will be subjected to MLQ change [No change in DU] as a part of internal supply optimization which will improve the supply path & lead times . This will not affect any change in any manufacturing plant & supply . This change will be going under internal PCN as there is no change in Production plant . | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |