| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19009-0011 |
| Series: | 19009 - VibraKrimp |
| Connector Type: | Quick Disconnect, VibraKrimp |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Flag |
| Insulation Type: | None |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.68 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190090011 BB-4169T |
| SKU: | MOL19009-0011 |
19009-0011
| Heilind Number: | MOL19009-0011 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19009-0011 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
VibraKrimp Quick Disconnect Flag, Female, for 14-16 AWG Wire, Mylar Tape Carrier
More >>Specifications
Detailed Description
Enhance your wire connections with our VibraKrimp Quick Disconnect Flag terminals, designed for 14-16 AWG wires. Featuring a female connector type with a durable brass construction and tin plating, these terminals ensure reliable performance. The Mylar Tape Carrier series offers convenient handling, while the flag orientation allows for easy identification. With UL and CSA certifications, you can trust in the quality and safety of these connectors. Perfect for various applications, from automotive to industrial, these terminals are a must-have for any professional installer or DIY enthusiast. Upgrade your wire termination process with these high-quality connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19-09-2026 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-0, without Panel Mount 2 Circuits | ![]() |
| Molex 19002-0002 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 19005-0004 | InsulKrimp Fully Insulated Coupler, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 19007-0024 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19009-0016 | VibraKrimp Quick Disconnect Flag, Female, for 16-14 AWG Wire, Metal Strip Carrier | ![]() |
| Molex 19073-0088 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Length 22.48mm, Blue, Mylar Tape Carrier | ![]() |
| Molex 19432-0013 | MX150L 2 Circuit Female Sealed Receptacle for 10-12 AWG Wire | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-3103 | Mini-Fit Jr. Plug Housing, Dual Row, 10 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 51005-0400 | 2.00mm Pitch Wire-to-Wire Receptacle Housing, 4 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||


