08-52-0071

KK 396 Crimp Terminal 2478, 18-24 AWG, Reel, Phosphor Bronze, Tin (Sn)

Part Aliases: Molex 0008520071   Molex 2478-3-(P909)  
Enhance your power connections with the KK 396 Crimp Terminal 2478. Designed for 18-24 AWG wire, this female terminal ensures secure and reliable contact. Crafted from durable phosphor bronze with a tin plating, it guarantees longevity and efficient conductivity. Suitable for crimp or compression termination, it offers versatility in assembly. Packaged in a convenient reel, it facilitates easy handling and storage. Compliant with RoHS standards, it meets environmental requirements. Elevate your wire-to-board connections with this essential component from the KK 396 series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 08-52-0071
Series:2478 - KK 396 - KK 508
Connector Type:KK 396, KK 508
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:18 AWG, 20 AWG, 22 AWG, 24 AWG
Connector System:Wire to Board
Contact Termination Plating:Tin
Wire Insulation Diameter:2.79 mm
Part Aliases:0008520071 2478-3-(P909)
SKU:MOL08-52-0071

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/30/2018506022 - Retraction of 505449.Download
08/04/2018505850 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.
Download
04/12/2018505449 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
07/13/2017502471 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download
07/01/2017502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download