19-09-2048
2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 4 Circuits
Enhance your power circuit connectivity with our Natural Standard .093" Connector. Designed for efficient panel mounting, this plug features a durable nylon housing and four contacts in a single row, ensuring reliable performance. With a 6.7mm pitch and operating temperature range of -40 to 105°C, it's ideal for various applications. UL and CSA certifications guarantee quality, while its polarization and locking features provide added security. RoHS compliant and crafted with high-grade materials, this connector is a dependable choice for wire-to-wire setups. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19-09-2048 |
Color: | Natural |
Series: | 3191 |
Amperage: | 9 A |
Connector Type: | Standard .093" |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 6.7 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Standard .093" |
Material Flammability Standard: | 94V-2 |
Contact Detail: | 2x2 |
Part Aliases: | 0019092048;3191-4P |
SKU: | MOL19-09-2048 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/19/2015 | GCM 10653987 - Supplier Change. | Download |