19001-0007
Avikrimp Quick Disconnect, Male, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 6.35 x 0.81mm
Enhance your electrical connections with this Avikrimp Quick Disconnect, designed for seamless integration with 14-16 AWG wires. Its durable brass construction, coated in Zinc Chromate, ensures reliable performance even in challenging environments. The male connector features a 6.35 x 0.81mm tab, perfect for Mylar Tape applications. With a high voltage rating of 300V and a wide operating temperature range (-65 - 105 °C), it guarantees safety and efficiency. The straight orientation and full nylon insulation make installation a breeze, while its RoHS compliance reflects our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19001-0007 |
Color: | Blue |
Series: | 19001 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Male |
Contact Material: | Brass |
Voltage: | 300 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Zinc Chromate |
Contact Mating Area Plating Thickness: | 5.08 µm |
Contact Termination Plating Thickness: | 5.08 µm |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
TUV Agency Certification: | R9071070 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Zinc Chromate |
Wire Insulation Diameter: | 4.32 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190010007;BB-5262T |
SKU: | MOL19001-0007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |