19001-0002
Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 6.35 x 0.81mm
Discover the Avikrimp Quick Disconnect Male Terminal, designed for seamless connectivity in Mylar Tape applications. Featuring a vibrant red housing, this terminal boasts a robust brass construction with nylon insulation, ensuring reliable performance in demanding environments. With a contact material of Brass and a maximum voltage rating of 300V, it guarantees safe and efficient power transmission. The straight orientation and full insulation make it easy to install, while certifications from LR18689, R9071070, and E79133 attest to its quality and compliance. Suitable for wire sizes 22 AWG to 18 AWG, it accommodates various applications with ease. From its zinc chromate plating to its RoHS compliance, every detail is meticulously crafted for durability and environmental responsibility. Perfect for use in industrial and commercial settings, this Quick Disconnect Terminal is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19001-0002 |
Color: | Red |
Series: | 19001 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Male |
Contact Material: | Brass |
Voltage: | 300 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Zinc Chromate |
Contact Mating Area Plating Thickness: | 5.08 µm |
Contact Termination Plating Thickness: | 5.08 µm |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
TUV Agency Certification: | R9071070 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Zinc Chromate |
Wire Insulation Diameter: | 3.56 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190010002;AA-5260T |
SKU: | MOL19001-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |