19006-0001
Avikrimp Quick Disconnect, for 18-22 AWG Wire, Female Flag, Tab 6.35 x 0.81mm
Part Aliases: Molex 0190060001 Molex AA-5220
Enhance your electrical connections with our Avikrimp Quick Disconnect terminals, designed for 18-22 AWG wires. Featuring a female flag orientation with a tab size of 6.35 x 0.81mm, these red connectors are both visually striking and highly functional. Crafted from durable nylon and brass materials, they offer reliable performance in a range of environments, with a high voltage rating of 600V. The tin-plated contacts ensure excellent conductivity, while the nylon insulation provides added safety. Meeting stringent industry standards for flammability and environmental compliance, these connectors are suitable for a variety of applications. Trust in the quality and convenience of our Avikrimp Quick Disconnect terminals for your wiring needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19006-0001 |
Color: | Red |
Series: | 19006 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Flag |
Insulation Type: | Full |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.81 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190060001 AA-5220 |
SKU: | MOL19006-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |