19002-0002
Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape
Ensure secure and efficient wire connections with our Avikrimp Fully Insulated Quick Disconnect for 18-22 AWG wires. Designed for female terminations, this connector features a durable brass construction with tin plating for enhanced conductivity. The vibrant red Mylar Tape color makes it easy to identify, while the nylon insulation guarantees safety and reliability. With a maximum voltage rating of 300V and operating temperature range from -65 to 105°C, it is suitable for a wide range of applications. Its straight orientation and 6.35mm tab width ensure compatibility with various terminals. This RoHS-compliant connector is also UL and CSA certified, meeting industry standards for quality and performance. Perfect for use in automotive, industrial, and electrical systems, it offers a convenient and durable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19002-0002 |
Color: | Red |
Series: | 19002 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 300 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.17 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190020002;AA-5261T |
SKU: | MOL19002-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
05/30/2016 | 500468 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |