36792-1201
MX120G Pitch Sealed Female Connector Assembly, Dual Row 12 Circuit, Black
Enhance your connectivity with our MX120G Pitch Sealed Female Connector Assembly. This dual-row, 12-circuit receptacle in sleek black nylon offers reliable performance in a variety of applications. With a 3.2mm pitch and operating temperature range of -40 to 105°C, it ensures durability even in demanding environments. Featuring UL and CSA certifications, this connector guarantees safety and quality. Its polarized design and locking feature provide secure mating, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your wire-to-board connection with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 36792-1201 |
Color: | Black |
Series: | 36792 - MX120G |
Amperage: | 10.5 A |
Connector Type: | MX120G |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 3.2 mm |
Material: | Nylon |
Packaging: | Carton |
Operating Temperature Range: | -40 - 105 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94HB |
Part Aliases: | 0367921201 |
SKU: | MOL36792-1201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/24/2020 | 508261 - PCN Retraction of 506203. PCN 506203 will be retracted and stop addition of manufacturing location for RM resin used in MC120G product family, cancelled due to validation failed. The manufacturing in Italy location only will continue. | Download |
12/24/2018 | 506203 - Capacity Change or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |