19003-0044
InsulKrimp Quick Disconnect, Female, Box, Tab 6.35 x 0.81mm
Easily connect and disconnect wires with our InsulKrimp Quick Disconnect Female terminals. Designed for efficient crimp or compression termination, these durable connectors feature a 6.35 x 0.81mm tab size in a vibrant blue color. With a high voltage rating of 600V and a wide operating temperature range of -65 to 105°C, they are suitable for various applications. Constructed with brass contacts plated with tin and housed in nylon insulation material, they ensure reliable performance and compliance with RoHS standards. Compatible with 14-16 AWG wires, these straight orientation terminals offer a secure and efficient solution for your electrical connections. Whether for industrial, automotive, or household use, our InsulKrimp Quick Disconnects guarantee quality and ease of installation.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19003-0044 |
Color: | Blue |
Series: | 19003 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190030044;BB-2206VB |
SKU: | MOL19003-0044 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2020 | 509168 - Change to Product. our current flame-retardant nylon resin supplier (ascend) has obsoleted a resin which we use M344 and replacing it with new resin FR350J. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
05/30/2016 | 500468 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |