19003-0005
InsulKrimp Quick Disconnect, Female, Box, Tab 6.35 x 0.81mm
Enhance your electrical connections with our InsulKrimp Quick Disconnect Female Connector. Designed for convenient and secure crimp or compression termination, this red connector features a 6.35 x 0.81mm tab for compatibility with various wire sizes. Crafted from high-quality nylon and brass with tin plating, it ensures reliable conductivity and insulation. With a voltage rating of 600V and a wide operating temperature range, from -65 to 105°C, it's suitable for diverse applications. Its straight orientation and full nylon insulation make installation easy and safe. RoHS compliant and glow wire capable, it meets stringent quality standards. Upgrade your connectors today with this versatile InsulKrimp solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19003-0005 |
Color: | Red |
Series: | 19003 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
Contact Termination Plating: | Tin |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190030005;AA-2201VN |
SKU: | MOL19003-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2020 | 509168 - Change to Product. our current flame-retardant nylon resin supplier (ascend) has obsoleted a resin which we use M344 and replacing it with new resin FR350J. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
06/30/2016 | 500852 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
05/30/2016 | 500468 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |