19003-0059
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Box, Tab 4.75 x 0.81mm
Easily connect and disconnect wires with our InsulKrimp Quick Disconnect, ideal for 14-16 AWG applications. Featuring a durable nylon and brass construction with a tin plating, it ensures reliable performance in various environments. The female connector, in a vibrant blue color, is designed for a 4.75 x 0.81mm tab, offering a secure fit. With a voltage rating of 600V and operating temperature range of -65 to 105°C, it meets stringent safety standards. Suitable for crimp or compression termination, it's a versatile solution for your wiring needs. RoHS compliant and UL certified, it guarantees high quality and adherence to environmental regulations. Perfect for use in automotive, industrial, and electrical applications, this connector is a dependable choice for professionals and DIY enthusiasts alike.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19003-0059 |
Color: | Blue |
Series: | 19003 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 6.6 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190030059;BB-2208X |
SKU: | MOL19003-0059 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |