19003-0106
InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm?), Continuous Molded Strip, Tab 6.35 x 0.81mm
Part Aliases: Molex 0190030106 Molex M-2212C
Enhance your electrical connections with our InsulKrimp Quick Disconnect Female terminal, designed for seamless crimp or compression termination on 24-26 AWG wires. Crafted with durable brass and nylon materials, this connector ensures reliable performance in a wide range of applications. Its yellow color and 6.35 x 0.81mm tab size make it easy to identify and handle. With a 600V voltage rating and operating temperature range of -65 to 105 °C, it guarantees safe and efficient operation even in demanding environments. Each terminal is RoHS compliant and glow wire capable, meeting strict industry standards for quality and safety. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19003-0106 |
Color: | Yellow |
Series: | 19003 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | No |
Wire Size: | 24 AWG, 26 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.9 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Part Aliases: | 0190030106 M-2212C |
SKU: | MOL19003-0106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
05/30/2016 | 500468 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |