501646-3000
2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 30 Circuits
Enhance your connectivity with the iGrid 501646 Series Connector, featuring a natural hue that blends seamlessly with any setup. Crafted from durable nylon, this receptacle ensures reliable performance, even in demanding environments. With 30 contacts spread across 2 rows, each at a 2mm pitch, it facilitates efficient signal transmission. Compliant with RoHS standards and capable of operating in temperatures ranging from -40 to 105 °C, this connector is both eco-friendly and versatile. Its polarized design and locking feature guarantee a secure, stable connection, while its UL and CSA certifications attest to its quality and safety. Ideal for wire-to-board applications, it's a must-have component for your electronic projects. Packaged conveniently in a bag, it's ready for integration into your assembly line. Elevate your connectivity solutions with this essential component, designed for optimal performance and peace of mind.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501646-3000 |
Color: | Natural |
Series: | 501646 - iGrid |
Connector Type: | iGrid |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 30 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5016463000 |
SKU: | MOL501646-3000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/22/2024 | 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification. (There is no change in the maximum rated voltage of 250 V.) |
Download |
08/01/2023 | 513564 - Equipment Transfer, Production Transfer or Rearrangement. 501646 series product will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance.To better serve our customers and leverage our global manufacturing footprint. |
Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |