| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19003-0135 |
| Color: | Blue |
| Series: | 19003 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190030135 BB-2208V |
| SKU: | MOL19003-0135 |
19003-0135
| Heilind Number: | MOL19003-0135 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19003-0135 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your electrical connections with our InsulKrimp Quick Disconnect Female Connector. Designed for seamless crimp or compression termination, this connector features a durable brass construction with tin plating, ensuring reliable conductivity up to 600V. The vibrant blue housing, crafted from high-quality nylon, offers both insulation and easy identification. With a compatible tab width of 4.75mm and thickness of 0.81mm, it's perfect for various wire sizes, including 14 and 16 AWG. Operating flawlessly in temperatures ranging from -65 to 105°C, this connector meets stringent industry standards for performance and safety. Trust in its glow wire capability and RoHS compliance for added peace of mind. Perfect for professional or DIY projects, it's a essential component in your toolkit for secure and efficient electrical connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-04-5124 | 2.54mm SL Interim Clip, 12 Circuits, Polarized | ![]() |
| Molex 19003-0040 | InsulKrimp Female Quick Disconnect, for 14-16 AWG Wire | ![]() |
| Molex 19007-0036 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Mylar Tape, Tab 4.75 x 0.81mm | ![]() |
| Molex 19070-0040 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19070-0075 | RING INSULKRIMP (BB-225-14X) | ![]() |
| Molex 19070-0086 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19073-0077 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4 (M6), Length 27.36mm, Mylar Tape Carrier | ![]() |
| Molex 19606-0002 | InsulKrimp Female Quick Disconnect for 10-12 AWG Wire, Box | ![]() |
| Molex 39-01-2061 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2126 | Mini-Fit Jr. Plug Housing, Dual Row, 12 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-3049 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 42878-6218 | Modular Jack, Vertical, Low Profile, 6/6 | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


