19006-0007
Flag Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Metal Strip, Tab 4.75 x 0.51mm
Enhance your wire connectivity with our Flag Avikrimp Quick Disconnect, Female terminal, designed for 18-22 gauge wires. Crafted from durable Brass with Tin plating, it ensures reliable conductivity up to 600V. The nylon insulation sleeve offers added safety, meeting flammability standards for peace of mind. Its convenient tab design, measuring 4.75 x 0.51mm, guarantees a secure fit for various applications. Operating seamlessly in temperatures ranging from -65 to 105°C, this connector is versatile and dependable. RoHS compliant and glow wire capable, it prioritizes both performance and environmental responsibility. Upgrade your projects with this essential component, perfect for a range of crimp terminal applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19006-0007 |
Color: | Red |
Series: | 19006 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Flag |
Insulation Type: | Full |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.81 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190060007;AA-5222Z |
SKU: | MOL19006-0007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |